


RCWL1206R680JNEA | |
|---|---|
DigiKey Part Number | RCWL.68HTR-ND - Tape & Reel (TR) RCWL.68HCT-ND - Cut Tape (CT) RCWL.68HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL1206R680JNEA |
Description | RES 0.68 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL1206R680JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.25300 | £2.53 |
| 25 | £0.21560 | £5.39 |
| 50 | £0.19140 | £9.57 |
| 100 | £0.17090 | £17.09 |
| 250 | £0.14852 | £37.13 |
| 500 | £0.13450 | £67.25 |
| 1,000 | £0.12255 | £122.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10332 | £516.60 |
| 10,000 | £0.09624 | £962.40 |
| 15,000 | £0.09260 | £1,389.00 |
| 25,000 | £0.08848 | £2,212.00 |
| 35,000 | £0.08603 | £3,011.05 |
| 50,000 | £0.08363 | £4,181.50 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

