


RCWL1206R510JNEA | |
|---|---|
DigiKey Part Number | RCWL.51HTR-ND - Tape & Reel (TR) RCWL.51HCT-ND - Cut Tape (CT) RCWL.51HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL1206R510JNEA |
Description | RES 0.51 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL1206R510JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.30800 | £3.08 |
| 25 | £0.26240 | £6.56 |
| 50 | £0.23360 | £11.68 |
| 100 | £0.20900 | £20.90 |
| 250 | £0.18200 | £45.50 |
| 500 | £0.16514 | £82.57 |
| 1,000 | £0.15079 | £150.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13942 | £697.10 |
| 10,000 | £0.13024 | £1,302.40 |
| 15,000 | £0.12552 | £1,882.80 |
| 25,000 | £0.12019 | £3,004.75 |
| 35,000 | £0.11701 | £4,095.35 |
| 50,000 | £0.11391 | £5,695.50 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

