


RCWL1206R300JMEA | |
|---|---|
DigiKey Part Number | 541-RCWL1206R300JMEATR-ND - Tape & Reel (TR) 541-RCWL1206R300JMEACT-ND - Cut Tape (CT) 541-RCWL1206R300JMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL1206R300JMEA |
Description | RES 0.3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL1206R300JMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.30900 | £3.09 |
| 25 | £0.26280 | £6.57 |
| 50 | £0.23380 | £11.69 |
| 100 | £0.20930 | £20.93 |
| 250 | £0.18224 | £45.56 |
| 500 | £0.16534 | £82.67 |
| 1,000 | £0.15099 | £150.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04879 | £243.95 |
| 10,000 | £0.04511 | £451.10 |
| 15,000 | £0.04321 | £648.15 |
| 25,000 | £0.04107 | £1,026.75 |
| 35,000 | £0.03979 | £1,392.65 |
| 50,000 | £0.03855 | £1,927.50 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

