
RCWL0805R820JNEA | |
|---|---|
DigiKey Part Number | 541-RCWL0805R820JNEATR-ND - Tape & Reel (TR) 541-RCWL0805R820JNEACT-ND - Cut Tape (CT) 541-RCWL0805R820JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R820JNEA |
Description | RES 0.82 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R820JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29600 | £2.96 |
| 25 | £0.25160 | £6.29 |
| 50 | £0.22400 | £11.20 |
| 100 | £0.20030 | £20.03 |
| 250 | £0.17436 | £43.59 |
| 500 | £0.15812 | £79.06 |
| 1,000 | £0.14431 | £144.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13316 | £665.80 |
| 10,000 | £0.12434 | £1,243.40 |
| 15,000 | £0.11980 | £1,797.00 |
| 25,000 | £0.11468 | £2,867.00 |
| 35,000 | £0.11162 | £3,906.70 |
| 50,000 | £0.10864 | £5,432.00 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

