
RCWL0805R470JNEA | |
|---|---|
DigiKey Part Number | RCWL.47FTR-ND - Tape & Reel (TR) RCWL.47FCT-ND - Cut Tape (CT) RCWL.47FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R470JNEA |
Description | RES 0.47 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R470JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.08280 | £2.07 |
| 50 | £0.07300 | £3.65 |
| 100 | £0.06480 | £6.48 |
| 250 | £0.05560 | £13.90 |
| 500 | £0.04986 | £24.93 |
| 1,000 | £0.04500 | £45.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03705 | £185.25 |
| 10,000 | £0.03416 | £341.60 |
| 15,000 | £0.03267 | £490.05 |
| 25,000 | £0.03099 | £774.75 |
| 35,000 | £0.02999 | £1,049.65 |
| 50,000 | £0.02901 | £1,450.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

