
RCWL0805R390JMEA | |
|---|---|
DigiKey Part Number | 541-RCWL0805R390JMEATR-ND - Tape & Reel (TR) 541-RCWL0805R390JMEACT-ND - Cut Tape (CT) 541-RCWL0805R390JMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R390JMEA |
Description | RES 0.39 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R390JMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.34700 | £3.47 |
| 25 | £0.29560 | £7.39 |
| 50 | £0.26320 | £13.16 |
| 100 | £0.23570 | £23.57 |
| 250 | £0.20564 | £51.41 |
| 500 | £0.18682 | £93.41 |
| 1,000 | £0.17080 | £170.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04038 | £201.90 |
| 10,000 | £0.03726 | £372.60 |
| 15,000 | £0.03565 | £534.75 |
| 25,000 | £0.03384 | £846.00 |
| 35,000 | £0.03276 | £1,146.60 |
| 50,000 | £0.03170 | £1,585.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

