
RCWL0805R330JMEA | |
|---|---|
DigiKey Part Number | 541-RCWL0805R330JMEATR-ND - Tape & Reel (TR) 541-RCWL0805R330JMEACT-ND - Cut Tape (CT) 541-RCWL0805R330JMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R330JMEA |
Description | RES 0.33 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R330JMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.35000 | £3.50 |
| 25 | £0.29840 | £7.46 |
| 50 | £0.26560 | £13.28 |
| 100 | £0.23790 | £23.79 |
| 250 | £0.20756 | £51.89 |
| 500 | £0.18856 | £94.28 |
| 1,000 | £0.17239 | £172.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14649 | £732.45 |
| 10,000 | £0.13689 | £1,368.90 |
| 15,000 | £0.13196 | £1,979.40 |
| 25,000 | £0.12639 | £3,159.75 |
| 35,000 | £0.12307 | £4,307.45 |
| 50,000 | £0.11983 | £5,991.50 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

