
RCWH0805R750FKEA | |
|---|---|
DigiKey Part Number | 541-3292-2-ND - Tape & Reel (TR) 541-3292-1-ND - Cut Tape (CT) 541-3292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWH0805R750FKEA |
Description | RES 0.75 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWH0805R750FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.48200 | £4.82 |
| 25 | £0.41200 | £10.30 |
| 50 | £0.36800 | £18.40 |
| 100 | £0.33070 | £33.07 |
| 250 | £0.28972 | £72.43 |
| 500 | £0.26410 | £132.05 |
| 1,000 | £0.24230 | £242.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23759 | £1,187.95 |
| 10,000 | £0.22307 | £2,230.70 |
| 15,000 | £0.21562 | £3,234.30 |
| 25,000 | £0.20720 | £5,180.00 |
| 35,000 | £0.20217 | £7,075.95 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

