267 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWH0805R267FKEA

DigiKey Part Number
541-3287-2-ND - Tape & Reel (TR)
541-3287-1-ND - Cut Tape (CT)
541-3287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWH0805R267FKEA
Description
RES 0.267 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
267 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWH0805R267FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.54500£5.45
25£0.46680£11.67
50£0.41760£20.88
100£0.37570£37.57
250£0.32972£82.43
500£0.30094£150.47
1,000£0.27647£276.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.23759£1,187.95
10,000£0.22307£2,230.70
15,000£0.21562£3,234.30
25,000£0.20720£5,180.00
35,000£0.20217£7,075.95
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800