
RCWE2512R250FKEA | |
|---|---|
DigiKey Part Number | 541-10739-2-ND - Tape & Reel (TR) 541-10739-1-ND - Cut Tape (CT) 541-10739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R250FKEA |
Description | RES 0.25 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R250FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.29680 | £7.42 |
| 50 | £0.26440 | £13.22 |
| 100 | £0.23680 | £23.68 |
| 250 | £0.20660 | £51.65 |
| 500 | £0.18766 | £93.83 |
| 1,000 | £0.17159 | £171.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16108 | £322.16 |
| 4,000 | £0.14924 | £596.96 |
| 6,000 | £0.14315 | £858.90 |
| 10,000 | £0.13627 | £1,362.70 |
| 14,000 | £0.13217 | £1,850.38 |
| 20,000 | £0.12817 | £2,563.40 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

