
RCWE2010R910FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE2010R910FKEATR-ND - Tape & Reel (TR) 541-RCWE2010R910FKEACT-ND - Cut Tape (CT) 541-RCWE2010R910FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R910FKEA |
Description | RES 0.91 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R910FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.31000 | £3.10 |
| 25 | £0.26320 | £6.58 |
| 50 | £0.23420 | £11.71 |
| 100 | £0.20960 | £20.96 |
| 250 | £0.18252 | £45.63 |
| 500 | £0.16558 | £82.79 |
| 1,000 | £0.15118 | £151.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13113 | £524.52 |
| 8,000 | £0.12212 | £976.96 |
| 12,000 | £0.11750 | £1,410.00 |
| 20,000 | £0.11227 | £2,245.40 |
| 28,000 | £0.10915 | £3,056.20 |
| 40,000 | £0.10611 | £4,244.40 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

