680 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2010R680FKEA

DigiKey Part Number
RCWE.68GTR-ND - Tape & Reel (TR)
RCWE.68GCT-ND - Cut Tape (CT)
RCWE.68GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE2010R680FKEA
Description
RES 0.68 OHM 1% 1W 2010
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2010R680FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,973
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.31200£3.12
25£0.26520£6.63
50£0.23600£11.80
100£0.21120£21.12
250£0.18396£45.99
500£0.16688£83.44
1,000£0.15239£152.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13220£528.80
8,000£0.12313£985.04
12,000£0.11847£1,421.64
20,000£0.11321£2,264.20
28,000£0.11007£3,081.96
40,000£0.10700£4,280.00
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800