
RCWE2010R560FKEA | |
|---|---|
DigiKey Part Number | 541-4293-2-ND - Tape & Reel (TR) 541-4293-1-ND - Cut Tape (CT) 541-4293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R560FKEA |
Description | RES 0.56 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R560FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.26520 | £6.63 |
| 50 | £0.23600 | £11.80 |
| 100 | £0.21120 | £21.12 |
| 250 | £0.18396 | £45.99 |
| 500 | £0.16688 | £83.44 |
| 1,000 | £0.15239 | £152.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16745 | £669.80 |
| 8,000 | £0.15632 | £1,250.56 |
| 12,000 | £0.15061 | £1,807.32 |
| 20,000 | £0.14415 | £2,883.00 |
| 28,000 | £0.14030 | £3,928.40 |
| 40,000 | £0.13654 | £5,461.60 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

