
RCWE2010R220FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE2010R220FKEATR-ND - Tape & Reel (TR) 541-RCWE2010R220FKEACT-ND - Cut Tape (CT) 541-RCWE2010R220FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R220FKEA |
Description | RES 0.22 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R220FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.26520 | £6.63 |
| 50 | £0.23600 | £11.80 |
| 100 | £0.21120 | £21.12 |
| 250 | £0.18396 | £45.99 |
| 500 | £0.16688 | £83.44 |
| 1,000 | £0.15239 | £152.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13220 | £528.80 |
| 8,000 | £0.12313 | £985.04 |
| 12,000 | £0.11847 | £1,421.64 |
| 20,000 | £0.11321 | £2,264.20 |
| 28,000 | £0.11007 | £3,081.96 |
| 40,000 | £0.10700 | £4,280.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

