200 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R200FKEA

DigiKey Part Number
541-RCWE1210R200FKEATR-ND - Tape & Reel (TR)
541-RCWE1210R200FKEACT-ND - Cut Tape (CT)
541-RCWE1210R200FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R200FKEA
Description
RES 0.2 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R200FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,352
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.23700£2.37
25£0.20120£5.03
50£0.17880£8.94
100£0.15970£15.97
250£0.13856£34.64
500£0.12538£62.69
1,000£0.11415£114.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09606£480.30
10,000£0.08940£894.00
15,000£0.08598£1,289.70
25,000£0.08211£2,052.75
35,000£0.07980£2,793.00
50,000£0.07755£3,877.50
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400