
RCWE1206R620JKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1206R620JKEATR-ND - Tape & Reel (TR) 541-RCWE1206R620JKEACT-ND - Cut Tape (CT) 541-RCWE1206R620JKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R620JKEA |
Description | RES 0.62 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R620JKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.37200 | £3.72 |
| 25 | £0.31680 | £7.92 |
| 50 | £0.28240 | £14.12 |
| 100 | £0.25320 | £25.32 |
| 250 | £0.22104 | £55.26 |
| 500 | £0.20094 | £100.47 |
| 1,000 | £0.18386 | £183.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15650 | £782.50 |
| 10,000 | £0.14636 | £1,463.60 |
| 15,000 | £0.14115 | £2,117.25 |
| 25,000 | £0.13526 | £3,381.50 |
| 35,000 | £0.13175 | £4,611.25 |
| 50,000 | £0.12832 | £6,416.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

