620 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R620JKEA

DigiKey Part Number
541-RCWE1206R620JKEATR-ND - Tape & Reel (TR)
541-RCWE1206R620JKEACT-ND - Cut Tape (CT)
541-RCWE1206R620JKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R620JKEA
Description
RES 0.62 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R620JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.37200£3.72
25£0.31680£7.92
50£0.28240£14.12
100£0.25320£25.32
250£0.22104£55.26
500£0.20094£100.47
1,000£0.18386£183.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.15650£782.50
10,000£0.14636£1,463.60
15,000£0.14115£2,117.25
25,000£0.13526£3,381.50
35,000£0.13175£4,611.25
50,000£0.12832£6,416.00
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400