
RCWE1206R180FKEA | |
|---|---|
DigiKey Part Number | 541-2743-2-ND - Tape & Reel (TR) 541-2743-1-ND - Cut Tape (CT) 541-2743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R180FKEA |
Description | RES 0.18 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R180FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.11200 | £2.80 |
| 50 | £0.09920 | £4.96 |
| 100 | £0.08820 | £8.82 |
| 250 | £0.07596 | £18.99 |
| 500 | £0.06834 | £34.17 |
| 1,000 | £0.06185 | £61.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05130 | £256.50 |
| 10,000 | £0.04744 | £474.40 |
| 15,000 | £0.04546 | £681.90 |
| 25,000 | £0.04322 | £1,080.50 |
| 35,000 | £0.04188 | £1,465.80 |
| 50,000 | £0.04058 | £2,029.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

