
RCWE120651L0FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE120651L0FKEATR-ND - Tape & Reel (TR) 541-RCWE120651L0FKEACT-ND - Cut Tape (CT) 541-RCWE120651L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120651L0FKEA |
Description | RES 0.051 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120651L0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.42100 | £4.21 |
| 25 | £0.35880 | £8.97 |
| 50 | £0.32040 | £16.02 |
| 100 | £0.28750 | £28.75 |
| 250 | £0.25144 | £62.86 |
| 500 | £0.22886 | £114.43 |
| 1,000 | £0.20967 | £209.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17902 | £895.10 |
| 10,000 | £0.16763 | £1,676.30 |
| 15,000 | £0.16179 | £2,426.85 |
| 25,000 | £0.15517 | £3,879.25 |
| 35,000 | £0.15124 | £5,293.40 |
| 50,000 | £0.14774 | £7,387.00 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

