
RCWE120650L0FNEA | |
|---|---|
DigiKey Part Number | 541-2738-2-ND - Tape & Reel (TR) 541-2738-1-ND - Cut Tape (CT) 541-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120650L0FNEA |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120650L0FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13400 | £1.34 |
| 25 | £0.11320 | £2.83 |
| 50 | £0.10000 | £5.00 |
| 100 | £0.08880 | £8.88 |
| 250 | £0.07652 | £19.13 |
| 500 | £0.06886 | £34.43 |
| 1,000 | £0.06232 | £62.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19757 | £987.85 |
| 10,000 | £0.18516 | £1,851.60 |
| 15,000 | £0.17879 | £2,681.85 |
| 25,000 | £0.17158 | £4,289.50 |
| 35,000 | £0.16729 | £5,855.15 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

