
RCWE1020R100FKEA | |
|---|---|
DigiKey Part Number | 541-2516-2-ND - Tape & Reel (TR) 541-2516-1-ND - Cut Tape (CT) 541-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1020R100FKEA |
Description | RES 0.1 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1020R100FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.34900 | £3.49 |
| 25 | £0.29760 | £7.44 |
| 50 | £0.26520 | £13.26 |
| 100 | £0.23750 | £23.75 |
| 250 | £0.20720 | £51.80 |
| 500 | £0.18822 | £94.11 |
| 1,000 | £0.17211 | £172.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14970 | £598.80 |
| 8,000 | £0.13962 | £1,116.96 |
| 12,000 | £0.13444 | £1,613.28 |
| 20,000 | £0.12858 | £2,571.60 |
| 28,000 | £0.12509 | £3,502.52 |
| 40,000 | £0.12168 | £4,867.20 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

