22.1 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE102022L1FKEA

DigiKey Part Number
541-RCWE102022L1FKEATR-ND - Tape & Reel (TR)
541-RCWE102022L1FKEACT-ND - Cut Tape (CT)
541-RCWE102022L1FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE102022L1FKEA
Description
RES 0.0221 OHM 2W 2010 WIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22.1 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE102022L1FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.38400£3.84
25£0.32760£8.19
50£0.29200£14.60
100£0.26180£26.18
250£0.22872£57.18
500£0.20796£103.98
1,000£0.19035£190.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.16590£663.60
8,000£0.15488£1,239.04
12,000£0.14922£1,790.64
20,000£0.14282£2,856.40
28,000£0.13900£3,892.00
40,000£0.13528£5,411.20
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800