
RCWE0805R250FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0805R250FKEATR-ND - Tape & Reel (TR) 541-RCWE0805R250FKEACT-ND - Cut Tape (CT) 541-RCWE0805R250FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R250FKEA |
Description | RES 0.25 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R250FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11700 | £1.17 |
| 25 | £0.09880 | £2.47 |
| 50 | £0.08740 | £4.37 |
| 100 | £0.07760 | £7.76 |
| 250 | £0.06676 | £16.69 |
| 500 | £0.05998 | £29.99 |
| 1,000 | £0.05422 | £54.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04879 | £243.95 |
| 10,000 | £0.04511 | £451.10 |
| 15,000 | £0.04321 | £648.15 |
| 25,000 | £0.04107 | £1,026.75 |
| 35,000 | £0.03979 | £1,392.65 |
| 50,000 | £0.03855 | £1,927.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

