
RCWE0805R120FKEA | |
|---|---|
DigiKey Part Number | 541-2728-2-ND - Tape & Reel (TR) 541-2728-1-ND - Cut Tape (CT) 541-2728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R120FKEA |
Description | RES 0.12 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R120FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11800 | £1.18 |
| 25 | £0.09960 | £2.49 |
| 50 | £0.08820 | £4.41 |
| 100 | £0.07820 | £7.82 |
| 250 | £0.06724 | £16.81 |
| 500 | £0.06044 | £30.22 |
| 1,000 | £0.05463 | £54.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04517 | £225.85 |
| 10,000 | £0.04173 | £417.30 |
| 15,000 | £0.03995 | £599.25 |
| 25,000 | £0.03795 | £948.75 |
| 35,000 | £0.03676 | £1,286.60 |
| 50,000 | £0.03559 | £1,779.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

