
RCWE080556L0FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE080556L0FKEATR-ND - Tape & Reel (TR) 541-RCWE080556L0FKEACT-ND - Cut Tape (CT) 541-RCWE080556L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE080556L0FKEA |
Description | RES 0.056 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE080556L0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12800 | £1.28 |
| 25 | £0.10800 | £2.70 |
| 50 | £0.09560 | £4.78 |
| 100 | £0.08480 | £8.48 |
| 250 | £0.07304 | £18.26 |
| 500 | £0.06570 | £32.85 |
| 1,000 | £0.05944 | £59.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04925 | £246.25 |
| 10,000 | £0.04553 | £455.30 |
| 15,000 | £0.04361 | £654.15 |
| 25,000 | £0.04145 | £1,036.25 |
| 35,000 | £0.04016 | £1,405.60 |
| 50,000 | £0.03891 | £1,945.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

