33 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE080533L0FNEA

DigiKey Part Number
541-RCWE080533L0FNEATR-ND - Tape & Reel (TR)
541-RCWE080533L0FNEACT-ND - Cut Tape (CT)
541-RCWE080533L0FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE080533L0FNEA
Description
RES 0.033 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE080533L0FNEA Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 7,454
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11800£1.18
25£0.10000£2.50
50£0.08820£4.41
100£0.07820£7.82
250£0.06736£16.84
500£0.06052£30.26
1,000£0.05471£54.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04525£226.25
10,000£0.04179£417.90
15,000£0.04002£600.30
25,000£0.03801£950.25
35,000£0.03681£1,288.35
50,000£0.03565£1,782.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800