
RCWE0603R360FKEA | |
|---|---|
DigiKey Part Number | RCWE.36CTR-ND - Tape & Reel (TR) RCWE.36CCT-ND - Cut Tape (CT) RCWE.36CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R360FKEA |
Description | RES 0.36 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R360FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12100 | £1.21 |
| 25 | £0.10240 | £2.56 |
| 50 | £0.09040 | £4.52 |
| 100 | £0.08030 | £8.03 |
| 250 | £0.06916 | £17.29 |
| 500 | £0.06216 | £31.08 |
| 1,000 | £0.05620 | £56.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04650 | £232.50 |
| 10,000 | £0.04297 | £429.70 |
| 15,000 | £0.04115 | £617.25 |
| 25,000 | £0.03909 | £977.25 |
| 35,000 | £0.03787 | £1,325.45 |
| 50,000 | £0.03667 | £1,833.50 |
| 60,000 | £0.03610 | £2,166.00 |
| 120,000 | £0.03413 | £4,095.60 |
| 125,000 | £0.03402 | £4,252.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

