
RCWE060325L0JQEA | |
|---|---|
DigiKey Part Number | RCWE060325L0JQEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE060325L0JQEA |
Description | RES 0.025 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE060325L0JQEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15081 | £754.05 |
| Unit Price without VAT: | £0.15081 |
|---|---|
| Unit Price with VAT: | £0.18097 |

