
RCWE0402R120FNEA | |
|---|---|
DigiKey Part Number | 541-RCWE0402R120FNEATR-ND - Tape & Reel (TR) 541-RCWE0402R120FNEACT-ND - Cut Tape (CT) 541-RCWE0402R120FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R120FNEA |
Description | RES 0.12 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R120FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35900 | £3.59 |
| 25 | £0.30600 | £7.65 |
| 50 | £0.27280 | £13.64 |
| 100 | £0.24450 | £24.45 |
| 250 | £0.21336 | £53.34 |
| 500 | £0.19390 | £96.95 |
| 1,000 | £0.17734 | £177.34 |
| 5,000 | £0.14965 | £748.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.14100 | £1,410.00 |
| 20,000 | £0.13266 | £2,653.20 |
| 30,000 | £0.12837 | £3,851.10 |
| 50,000 | £0.12353 | £6,176.50 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

