100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0402R100JNEA

DigiKey Part Number
541-RCWE0402R100JNEATR-ND - Tape & Reel (TR)
541-RCWE0402R100JNEACT-ND - Cut Tape (CT)
541-RCWE0402R100JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0402R100JNEA
Description
RES 0.1 OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0402R100JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,505
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15300£1.53
25£0.13000£3.25
50£0.11480£5.74
100£0.10220£10.22
250£0.08824£22.06
500£0.07950£39.75
1,000£0.07206£72.06
5,000£0.05882£294.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.15383£1,538.30
20,000£0.14484£2,896.80
30,000£0.14023£4,206.90
50,000£0.13501£6,750.50
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800