
RCV251247M0JNEGAT | |
|---|---|
DigiKey Part Number | 541-RCV251247M0JNEGATTR-ND - Tape & Reel (TR) 541-RCV251247M0JNEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV251247M0JNEGAT |
Description | RCV2512-AT 200 47M 5% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.57100 | £5.71 |
| 25 | £0.49880 | £12.47 |
| 50 | £0.45720 | £22.86 |
| 100 | £0.42390 | £42.39 |
| 250 | £0.39024 | £97.56 |
| 500 | £0.37072 | £185.36 |
| 1,000 | £0.35519 | £355.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32990 | £659.80 |
| 4,000 | £0.32042 | £1,281.68 |
| 6,000 | £0.31580 | £1,894.80 |
| 10,000 | £0.31079 | £3,107.90 |
| 14,000 | £0.30792 | £4,310.88 |
| 20,000 | £0.30520 | £6,104.00 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

