
RCV25121M50FKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV25121M50FKEGATTR-ND - Tape & Reel (TR) 541-RCV25121M50FKEGATCT-ND - Cut Tape (CT) 541-RCV25121M50FKEGATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV25121M50FKEGAT |
Description | RCV2512-AT 100 1M5 1% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.57700 | £5.77 |
| 25 | £0.50360 | £12.59 |
| 50 | £0.46140 | £23.07 |
| 100 | £0.42790 | £42.79 |
| 250 | £0.39388 | £98.47 |
| 500 | £0.37418 | £187.09 |
| 1,000 | £0.35850 | £358.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33297 | £665.94 |
| 4,000 | £0.32340 | £1,293.60 |
| 6,000 | £0.31874 | £1,912.44 |
| 10,000 | £0.31368 | £3,136.80 |
| 14,000 | £0.31078 | £4,350.92 |
| 20,000 | £0.30804 | £6,160.80 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

