10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV251210M0JNEGAT

DigiKey Part Number
541-RCV251210M0JNEGATTR-ND - Tape & Reel (TR)
541-RCV251210M0JNEGATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV251210M0JNEGAT
Description
RCV2512-AT 200 10M 5% E67 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 1,294
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.49600£4.96
25£0.43080£10.77
50£0.39320£19.66
100£0.36310£36.31
250£0.33252£83.13
500£0.31486£157.43
1,000£0.30079£300.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.32990£659.80
4,000£0.32042£1,281.68
6,000£0.31580£1,894.80
10,000£0.31079£3,107.90
14,000£0.30792£4,310.88
20,000£0.30520£6,104.00
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800