
RCV2010510KFKEFAT | |
|---|---|
DigiKey Part Number | 541-RCV2010510KFKEFATTR-ND - Tape & Reel (TR) 541-RCV2010510KFKEFATCT-ND - Cut Tape (CT) 541-RCV2010510KFKEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV2010510KFKEFAT |
Description | RCV2010-AT 100 510K 1% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.36700 | £3.67 |
| 25 | £0.31400 | £7.85 |
| 50 | £0.28320 | £14.16 |
| 100 | £0.25880 | £25.88 |
| 250 | £0.23420 | £58.55 |
| 500 | £0.21996 | £109.98 |
| 1,000 | £0.20863 | £208.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18517 | £740.68 |
| 8,000 | £0.17966 | £1,437.28 |
| 12,000 | £0.17698 | £2,123.76 |
| 20,000 | £0.17407 | £3,481.40 |
| 28,000 | £0.17240 | £4,827.20 |
| 40,000 | £0.17082 | £6,832.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

