
RCV20104M70JNEF | |
|---|---|
DigiKey Part Number | 541-RCV20104M70JNEFTR-ND - Tape & Reel (TR) 541-RCV20104M70JNEFCT-ND - Cut Tape (CT) 541-RCV20104M70JNEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20104M70JNEF |
Description | RCV2010 200 4M7 5% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31500 | £3.15 |
| 25 | £0.26720 | £6.68 |
| 50 | £0.23980 | £11.99 |
| 100 | £0.21810 | £21.81 |
| 250 | £0.19608 | £49.02 |
| 500 | £0.18334 | £91.67 |
| 1,000 | £0.17322 | £173.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15277 | £611.08 |
| 8,000 | £0.14786 | £1,182.88 |
| 12,000 | £0.14546 | £1,745.52 |
| 20,000 | £0.14287 | £2,857.40 |
| 28,000 | £0.14138 | £3,958.64 |
| 40,000 | £0.13997 | £5,598.80 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

