
RCV20102M20JNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV20102M20JNEFATTR-ND - Tape & Reel (TR) 541-RCV20102M20JNEFATCT-ND - Cut Tape (CT) 541-RCV20102M20JNEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20102M20JNEFAT |
Description | RCV2010-AT 200 2M2 5% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.36400 | £3.64 |
| 25 | £0.31080 | £7.77 |
| 50 | £0.28060 | £14.03 |
| 100 | £0.25650 | £25.65 |
| 250 | £0.23204 | £58.01 |
| 500 | £0.21792 | £108.96 |
| 1,000 | £0.20670 | £206.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18346 | £733.84 |
| 8,000 | £0.17801 | £1,424.08 |
| 12,000 | £0.17535 | £2,104.20 |
| 20,000 | £0.17246 | £3,449.20 |
| 28,000 | £0.17081 | £4,782.68 |
| 40,000 | £0.16925 | £6,770.00 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

