
RCV12063M30JNEAAT | |
|---|---|
DigiKey Part Number | 541-RCV12063M30JNEAATTR-ND - Tape & Reel (TR) 541-RCV12063M30JNEAATCT-ND - Cut Tape (CT) 541-RCV12063M30JNEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12063M30JNEAAT |
Description | RCV1206-AT 200 3M3 5% ET1 E3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.08400 | £2.10 |
| 50 | £0.07240 | £3.62 |
| 100 | £0.06310 | £6.31 |
| 250 | £0.05380 | £13.45 |
| 500 | £0.04842 | £24.21 |
| 1,000 | £0.04415 | £44.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03591 | £179.55 |
| 10,000 | £0.03400 | £340.00 |
| 15,000 | £0.03306 | £495.90 |
| 25,000 | £0.03205 | £801.25 |
| 35,000 | £0.03147 | £1,101.45 |
| 50,000 | £0.03093 | £1,546.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

