3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV12063M30JNEA

DigiKey Part Number
541-RCV12063M30JNEATR-ND - Tape & Reel (TR)
541-RCV12063M30JNEACT-ND - Cut Tape (CT)
541-RCV12063M30JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV12063M30JNEA
Description
RES SMD 3.3M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV12063M30JNEA Models
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
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4,355
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.08500£0.85
25£0.06800£1.70
50£0.05800£2.90
100£0.05010£5.01
250£0.04224£10.56
500£0.03768£18.84
1,000£0.03409£34.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02726£136.30
10,000£0.02565£256.50
15,000£0.02487£373.05
25,000£0.02401£600.25
35,000£0.02353£823.55
50,000£0.02307£1,153.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200