
RCV12061M50FKEA | |
|---|---|
DigiKey Part Number | 541-RCV12061M50FKEATR-ND - Tape & Reel (TR) 541-RCV12061M50FKEACT-ND - Cut Tape (CT) 541-RCV12061M50FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12061M50FKEA |
Description | RCV1206 100 1M5 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09200 | £0.92 |
| 25 | £0.07360 | £1.84 |
| 50 | £0.06300 | £3.15 |
| 100 | £0.05460 | £5.46 |
| 250 | £0.04620 | £11.55 |
| 500 | £0.04136 | £20.68 |
| 1,000 | £0.03753 | £37.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03021 | £151.05 |
| 10,000 | £0.02849 | £284.90 |
| 15,000 | £0.02765 | £414.75 |
| 25,000 | £0.02674 | £668.50 |
| 35,000 | £0.02622 | £917.70 |
| 50,000 | £0.02573 | £1,286.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

