
RCS120660R4FKEA | |
|---|---|
DigiKey Part Number | 541-RCS120660R4FKEATR-ND - Tape & Reel (TR) 541-RCS120660R4FKEACT-ND - Cut Tape (CT) 541-RCS120660R4FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120660R4FKEA |
Description | RES 60.4 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.06000 | £1.50 |
| 50 | £0.05060 | £2.53 |
| 100 | £0.04360 | £4.36 |
| 250 | £0.03656 | £9.14 |
| 500 | £0.03244 | £16.22 |
| 1,000 | £0.02919 | £29.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02310 | £115.50 |
| 10,000 | £0.02165 | £216.50 |
| 15,000 | £0.02094 | £314.10 |
| 25,000 | £0.02017 | £504.25 |
| 35,000 | £0.01973 | £690.55 |
| 50,000 | £0.01932 | £966.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

