2.2 MOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS12062M20FKEA

DigiKey Part Number
541-RCS12062M20FKEATR-ND - Tape & Reel (TR)
541-RCS12062M20FKEACT-ND - Cut Tape (CT)
541-RCS12062M20FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS12062M20FKEA
Description
RES 2.2M OHM 1% 1W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,451
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.09300£0.93
25£0.07480£1.87
50£0.06380£3.19
100£0.05550£5.55
250£0.04696£11.74
500£0.04204£21.02
1,000£0.03815£38.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03073£153.65
10,000£0.02898£289.80
15,000£0.02813£421.95
25,000£0.02721£680.25
35,000£0.02669£934.15
50,000£0.02619£1,309.50
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600