
RCS1206220RJNEA | |
|---|---|
DigiKey Part Number | 541-10599-2-ND - Tape & Reel (TR) 541-10599-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS1206220RJNEA |
Description | RES 220 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206220RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08300 | £0.83 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.05640 | £2.82 |
| 100 | £0.04880 | £4.88 |
| 250 | £0.04112 | £10.28 |
| 500 | £0.03670 | £18.35 |
| 1,000 | £0.03320 | £33.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02762 | £138.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

