
RCS1206220RFKEA | |
|---|---|
DigiKey Part Number | 541-10598-2-ND - Tape & Reel (TR) 541-10598-1-ND - Cut Tape (CT) 541-10598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206220RFKEA |
Description | RES 220 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206220RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07480 | £1.87 |
| 50 | £0.06380 | £3.19 |
| 100 | £0.05550 | £5.55 |
| 250 | £0.04696 | £11.74 |
| 500 | £0.04204 | £21.02 |
| 1,000 | £0.03815 | £38.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03073 | £153.65 |
| 10,000 | £0.02898 | £289.80 |
| 15,000 | £0.02813 | £421.95 |
| 25,000 | £0.02721 | £680.25 |
| 35,000 | £0.02669 | £934.15 |
| 50,000 | £0.02619 | £1,309.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

