
RCS12061R00JNEA | |
|---|---|
DigiKey Part Number | 541-10592-2-ND - Tape & Reel (TR) 541-10592-1-ND - Cut Tape (CT) 541-10592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061R00JNEA |
Description | RES 1 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061R00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.07920 | £1.98 |
| 50 | £0.06780 | £3.39 |
| 100 | £0.05900 | £5.90 |
| 250 | £0.05008 | £12.52 |
| 500 | £0.04498 | £22.49 |
| 1,000 | £0.04091 | £40.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03313 | £165.65 |
| 10,000 | £0.03131 | £313.10 |
| 15,000 | £0.03042 | £456.30 |
| 25,000 | £0.02946 | £736.50 |
| 35,000 | £0.02891 | £1,011.85 |
| 50,000 | £0.02839 | £1,419.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

