
RCS120618K0FKEA | |
|---|---|
DigiKey Part Number | 541-10580-2-ND - Tape & Reel (TR) 541-10580-1-ND - Cut Tape (CT) 541-10580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120618K0FKEA |
Description | RES 18K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120618K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08600 | £0.86 |
| 25 | £0.06800 | £1.70 |
| 50 | £0.05820 | £2.91 |
| 100 | £0.05040 | £5.04 |
| 250 | £0.04248 | £10.62 |
| 500 | £0.03790 | £18.95 |
| 1,000 | £0.03429 | £34.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02744 | £137.20 |
| 10,000 | £0.02582 | £258.20 |
| 15,000 | £0.02503 | £375.45 |
| 25,000 | £0.02418 | £604.50 |
| 35,000 | £0.02369 | £829.15 |
| 50,000 | £0.02323 | £1,161.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

