
RCS120610M0JNEA | |
|---|---|
DigiKey Part Number | 541-RCS120610M0JNEATR-ND - Tape & Reel (TR) 541-RCS120610M0JNEACT-ND - Cut Tape (CT) 541-RCS120610M0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120610M0JNEA |
Description | RES 10M OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08600 | £0.86 |
| 25 | £0.06840 | £1.71 |
| 50 | £0.05860 | £2.93 |
| 100 | £0.05070 | £5.07 |
| 250 | £0.04272 | £10.68 |
| 500 | £0.03814 | £19.07 |
| 1,000 | £0.03450 | £34.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02762 | £138.10 |
| 10,000 | £0.02599 | £259.90 |
| 15,000 | £0.02520 | £378.00 |
| 25,000 | £0.02434 | £608.50 |
| 35,000 | £0.02385 | £834.75 |
| 50,000 | £0.02339 | £1,169.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

