
RCS08057R50FKEA | |
|---|---|
DigiKey Part Number | 541-RCS08057R50FKEATR-ND - Tape & Reel (TR) 541-RCS08057R50FKEACT-ND - Cut Tape (CT) 541-RCS08057R50FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08057R50FKEA |
Description | RES 7.5 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08057R50FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.07600 | £1.90 |
| 50 | £0.06540 | £3.27 |
| 100 | £0.05680 | £5.68 |
| 250 | £0.04808 | £12.02 |
| 500 | £0.04312 | £21.56 |
| 1,000 | £0.03916 | £39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03161 | £158.05 |
| 10,000 | £0.02985 | £298.50 |
| 15,000 | £0.02898 | £434.70 |
| 25,000 | £0.02805 | £701.25 |
| 35,000 | £0.02751 | £962.85 |
| 50,000 | £0.02701 | £1,350.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

