
RCS08054R70FKEA | |
|---|---|
DigiKey Part Number | 541-10541-2-ND - Tape & Reel (TR) 541-10541-1-ND - Cut Tape (CT) 541-10541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08054R70FKEA |
Description | RES 4.7 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08054R70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.06000 | £1.50 |
| 50 | £0.05100 | £2.55 |
| 100 | £0.04390 | £4.39 |
| 250 | £0.03668 | £9.17 |
| 500 | £0.03258 | £16.29 |
| 1,000 | £0.02931 | £29.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02726 | £136.30 |
| 10,000 | £0.02565 | £256.50 |
| 15,000 | £0.02487 | £373.05 |
| 25,000 | £0.02401 | £600.25 |
| 35,000 | £0.02353 | £823.55 |
| 50,000 | £0.02307 | £1,153.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

