
RCS0603562RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0603562RFKEATR-ND - Tape & Reel (TR) 541-RCS0603562RFKEACT-ND - Cut Tape (CT) 541-RCS0603562RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603562RFKEA |
Description | RES 562 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603562RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03840 | £0.96 |
| 50 | £0.03220 | £1.61 |
| 100 | £0.02710 | £2.71 |
| 250 | £0.02216 | £5.54 |
| 500 | £0.01930 | £9.65 |
| 1,000 | £0.01704 | £17.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01295 | £64.75 |
| 10,000 | £0.01195 | £119.50 |
| 15,000 | £0.01146 | £171.90 |
| 25,000 | £0.01093 | £273.25 |
| 35,000 | £0.01063 | £372.05 |
| 50,000 | £0.01034 | £517.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

