
RCS0603499RFKEA | |
|---|---|
DigiKey Part Number | 541-2787-2-ND - Tape & Reel (TR) 541-2787-1-ND - Cut Tape (CT) 541-2787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603499RFKEA |
Description | RES 499 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603499RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04040 | £1.01 |
| 50 | £0.03360 | £1.68 |
| 100 | £0.02860 | £2.86 |
| 250 | £0.02336 | £5.84 |
| 500 | £0.02040 | £10.20 |
| 1,000 | £0.01806 | £18.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01378 | £68.90 |
| 10,000 | £0.01274 | £127.40 |
| 15,000 | £0.01223 | £183.45 |
| 25,000 | £0.01168 | £292.00 |
| 35,000 | £0.01136 | £397.60 |
| 50,000 | £0.01106 | £553.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

